Ferroxcube CLI-CSU6.4

CABLE CLIP, CORE; External Length / Height: 38.5mm; External Depth: 11.4mm; Width, External: 12.7mm ; RoHS Compliant:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellCLI-CSU6.402
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube CLI-CSU6.4.

element14 APAC

Datasheet9 pages16 years ago

Farnell

Descriptions

Descriptions of Ferroxcube CLI-CSU6.4 provided by its distributors.

CABLE CLIP, CORE; External Length / Height:38.5mm; External Depth:11.4mm; Width, External:12.7mm ;RoHS Compliant: Yes
CABLE CLIP, CORE; Clip Type: -; Clip Diameter: -; Mounting Hole Dia: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); External Depth: 11.4mm; External Length / Height: 38.5mm; External Width: 12.7mm; Height: 38.5mm; Length: 16.1m

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set