Ferroperm 1585 10UH 3A INS

Inductor, 10UH, 3A, Axial
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1585 10UH 3A INS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroperm 1585 10UH 3A INS.

Farnell

Datasheet18 pages26 years ago

Descriptions

Descriptions of Ferroperm 1585 10UH 3A INS provided by its distributors.

INDUCTOR, 10UH, 3A, AXIAL
; Inductor Type:Standard; Inductance:10µH; Inductance Tolerance:± 20%; DC Current Rating:3A; Self Resonant Frequency:70MHz; Package/Case:Axial; Core Material:Ferrite; External Depth:7.5mm; Operating Temp. Min:-55°C ;RoHS Compliant: Yes

Manufacturer Aliases

Ferroperm has several brands around the world that distributors may use as alternate names. Ferroperm may also be known as the following names:

  • FERROPERM COMPONENTS