Ferroperm 1582 22UH 43A

Axial Leaded High Frequency Inductor, Rf Choke, 1582 Series, 22 H, 10%, 430 Ma Rohs Compliant: Yes |Ferroperm 1582...
$ 1.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroperm 1582 22UH 43A.

Newark

Datasheet18 pages26 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ferroperm 1582 22UH 43A provided by its distributors.

Axial Leaded High Frequency Inductor, Rf Choke, 1582 Series, 22 H, 10%, 430 Ma Rohs Compliant: Yes |Ferroperm 1582 22UH 43A
INDUCTOR, 22UH, 0.43A, AXIAL; Product Range:1582 Series; Inductance:22uH; DC Current Rating:430mA; DC Resistance Max:-; Inductance Tolerance:¡À 10%; Self Resonant Frequency Min:-; Body Diameter:5.2mm; Core Material:Ferrit

Manufacturer Aliases

Ferroperm has several brands around the world that distributors may use as alternate names. Ferroperm may also be known as the following names:

  • FERROPERM COMPONENTS