Ferroperm 1582 10UH 0.75A

INDUCTOR, 10UH, 0.75A, AXIAL; Product Range: 1582 Series; Inductance: 10uH; DC Current Rating: 750mA; DC Resistance...
$ 1.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroperm 1582 10UH 0.75A.

element14 APAC

Datasheet18 pages26 years ago

element14

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Ferroperm 1582 10UH 0.75A provided by its distributors.

INDUCTOR, 10UH, 0.75A, AXIAL; Product Range:1582 Series; Inductance:10uH; DC Current Rating:750mA; DC Resistance Max:-; Inductance Tolerance:¡À 10%; Self Resonant Frequency Min:65MHz; Body Diameter:5.2mm; Core Material:Fe
Inductor, Axial, 10Uh, 0.75A; Rango De Producto:Serie 1582; Inductancia:10Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:-; Intensidad Nominal Dc:750Ma; Frecuencia De Autoresonancia Mín.:65Mhz; Tipo De Empaquetado:Individual |Ferroperm 1582 10UH 0.75A

Manufacturer Aliases

Ferroperm has several brands around the world that distributors may use as alternate names. Ferroperm may also be known as the following names:

  • FERROPERM COMPONENTS