Ferroperm 1582 100UH 0.22A

Axial Leaded High Frequency Inductor, Rf Choke, 1582 Series, 100 H, 10%, 220 Ma Rohs Compliant: Yes |Ferroperm 1582...
$ 1.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroperm 1582 100UH 0.22A.

Newark

Datasheet18 pages26 years ago

Inventory History

3 month trend:
-27.10%

Descriptions

Descriptions of Ferroperm 1582 100UH 0.22A provided by its distributors.

Axial Leaded High Frequency Inductor, Rf Choke, 1582 Series, 100 H, 10%, 220 Ma Rohs Compliant: Yes |Ferroperm 1582 100UH 0.22A
INDUCTOR, 100UH, 0.22A, AXIAL; Product Range:1582 Series; Inductance:100uH; DC Current Rating:220mA; DC Resistance Max:-; Inductance Tolerance:¡À 10%; Self Resonant Frequency Min:-; Body Diameter:5.2mm; Core Material:Ferr

Manufacturer Aliases

Ferroperm has several brands around the world that distributors may use as alternate names. Ferroperm may also be known as the following names:

  • FERROPERM COMPONENTS