FerriShield SS28B2035

Split Core Ferrite Suppressors for Round Cable Box Sleeve Snap Gray .790 ID 129@100
$ 16.5
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)SS28B2035020Bulk
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SS28B2035.

Newark

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Mouser

Descriptions

Descriptions of FerriShield SS28B2035 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Box Sleeve Snap Gray .790 ID 129@100
FERRITE, .790" DIA MAX CABLE BUNDLE
FERRITE CORE, SPLIT, 20.1MM, 129OHM/100MHZ; Cable Diameter Max:20.1mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Depth:1.155"; External Height:1.55"; External Width:1.125"; Impedance:129ohm; Internal Diameter:0.78" RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE