FerriShield SG250550CU

Low Profile Twist Shape W/ Adhesive Mount
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SG250550CU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SG250550CU.

Newark

Datasheet1 page18 years ago
Datasheet1 page19 years ago

Descriptions

Descriptions of FerriShield SG250550CU provided by its distributors.

LOW PROFILE TWIST SHAPE W/ ADHESIVE MOUNT
Shielding Gasket; Attenuation @ Peak Frequency:100dB; Body Material:Beryllium Copper alloy #C17200; Gasket Material:Beryllium Copper Alloy; Height:0.03"; Length:24"; Material:Copper; Mounting Type:Adhesive; Thickness:0.003" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE