FerriShield RA28B1729

Split Core Ferrite Suppressors for Flat Cable Flat Cable Clamp Ferrite w/Adhesive
$ 25.39
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)RA28B1729020Bulk
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield RA28B1729.

Newark

Datasheet1 page20 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield RA28B1729 provided by its distributors.

Split Core Ferrite Suppressors for Flat Cable Flat Cable Clamp Ferrite w/Adhesive
CLAMP, CABLE, 2.03 IN., GRAY, FERRITE
Flat Core Ferrite; Package/Case:Flat Ferrite Core; Frequency Max:100MHz; Mounting Type:Surface Mount; Cable Width:1.355"; External Depth:0.7"; External Width:1.312"; Frequency:100MHz; Impedance:200ohm; Length:2.03" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE