FerriShield FA28B2480

Split Core Ferrite Suppressors for Flat Cable Flat Cable Clamp Ferrite w/Adhesive
$ 39.65
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)FA28B2480020Bulk
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield FA28B2480.

Newark

Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield FA28B2480 provided by its distributors.

Split Core Ferrite Suppressors for Flat Cable Flat Cable Clamp Ferrite w/Adhesive
CABLE SNAP, 3.18 IN., GRAY, FERRITE
Flat Core Ferrite; Package/Case:Flat Ferrite Core; Frequency Max:100MHz; Mounting Type:Surface Mount; Cable Width:2.047"; External Depth:0.8"; External Width:1.125"; Frequency:100MHz; Impedance:250ohm; Length:3.18" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE