FerriShield FA28B0121

Split Core Ferrite Suppressors for Flat Cable Flat Cable Clamp Ferrite w/Adhesive
$ 43.9
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)FA28B0121020Bulk
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield FA28B0121.

Newark

Datasheet1 page18 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield FA28B0121 provided by its distributors.

Split Core Ferrite Suppressors for Flat Cable Flat Cable Clamp Ferrite w/Adhesive
CABLE SNAP, 1.79 IN., GRAY, FERRITE
FERRITE CORE, FLAT CABLE, 25.7MM X 1.5MM, 97OHM; Frequency Min:-; Frequency Max:-; Cable Width x Thickness:25.7mm x 1.5mm; Product Range:-; External Depth:0.52"; External Width:0.75"; Ferrite Mounting:Flat Core; Frequency:100MHz RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE