FerriShield FA28B0071

Split Core Ferrite Suppressors for Flat Cable Flat Cable Clamp Ferrite w/Adhesive
$ 38.87
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)FA28B0071020Bulk
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield FA28B0071.

Mouser

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of FerriShield FA28B0071 provided by its distributors.

Split Core Ferrite Suppressors for Flat Cable Flat Cable Clamp Ferrite w/Adhesive
CABLE SNAP, 1.244 IN., GRAY, FERRITE
Flat Core Ferrite; Package/Case:Flat Ferrite Core; Frequency Max:100MHz; Mounting Type:Surface Mount; Cable Width:0.51"; External Depth:0.52"; External Width:0.75"; Frequency:100MHz; Impedance:49ohm; Length:1.244" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE