FerriShield CS28B1805

Split Core Ferrite Suppressors for Round Cable Round Cable Snap 0.340 I.D. 73@100
$ 16.5
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)CS28B1805020Bulk
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield CS28B1805.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago
Datasheet1 page11 years ago

Newark

Descriptions

Descriptions of FerriShield CS28B1805 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Round Cable Snap 0.340 I.D. 73@100
CABLE SNAP, 1.04 IN., GRAY, FERRITE
SPLIT CORE FERRITE BEAD; Impedance:73ohm; SPLIT CORE FERRITE BEAD; Impedance:73ohm; Ferrite Mounting:Split Core; External Diameter:26.4mm; External Height:1.04"; External Width:1.025"; Frequency:100MHz; Internal Diameter:0.34"; Length:0.667"; Mounting Type:Screw Mounting

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE