FerriShield 28B0562-2

Solid Core Ferrite Suppressors for Round Cable Solid Round Ferrite Bead 0.250 I.D.
$ 43.9
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)28B0562-201Bulk
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield 28B0562-2.

Newark

Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 150mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R
TAIYO YUDENBKP2125HS331-T
Multilayer Chip Bead Inductors for Power Lines (BK series P type), 330Ω, ± 25 %, 0805, RoHS
TAIYO YUDENBKP1005EM331-T
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 0.8A 0.22Ohm DCR 0402 T/R

Descriptions

Descriptions of FerriShield 28B0562-2 provided by its distributors.

Solid Core Ferrite Suppressors for Round Cable Solid Round Ferrite Bead 0.250 I.D.
FERRITE CORE, CYLINDRICAL, 257OHM/100MHZ; Outer Diameter:14.2mm; Length:28.6mm; Inner Diameter:6.4mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Diameter:14.2mm; External Width:.562"; Frequency:100MHz RoHS Compliant: Yes
FERRITE BEAD, CYLINDRICAL; Impedance:257; FERRITE BEAD, CYLINDRICAL; Impedance:257ohm; Ferrite Mounting:Tubular; External Diameter:14.2mm; External Width:.562"; Frequency:100MHz; Internal Diameter:0.25"; Length:1.125"; Mounting Type:Tubular; Outer Diameter:14.2mm

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE