
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SLW16S-1C7LF | 0 | 1 | Tray | 9h | |||||||
| RS (Formerly Allied Electronics) | SLW16S1C7LF | 0 | 1800 | Bulk | 22h | |||||||
| TTI Europe | SLW16S-1C7LF | 0 | 1 | Tray | 12h | |||||||
| Farnell | SLW16S-1C7LF | 0 | 1 | 9h | ||||||||
| Win Source | WS-SLW16S-1C7LF | 2,751 | 18 | 9h |
Download datasheets and manufacturer documentation for Amphenol Communications Solutions SLW16S-1C7LF.
Download Amphenol Communications Solutions SLW16S-1C7LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Amphenol Communications Solutions SLW16S-1C7LF provided by its distributors.
Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:
Download datasheets and manufacturer documentation for Amphenol Communications Solutions SLW16S-1C7LF.