Amphenol Communications Solutions SFW16R-1STE1LF

Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW16R-1STE1LF.

Future Electronics

Datasheet9 pages16 years ago

IHS

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications SolutionsSFW16R-2STE1LF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW16R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 16 Contacts, Receptacle, FCI SFW-R, Surface Mount
Amphenol Communications SolutionsSFW16S-2STE9LF
Ffc / Fpc Board Connector, Vertical, Sfw-S Series, Surface Mount, Receptacle, 16, Top, 1 Mm
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On T/R
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Descriptions

Descriptions of Amphenol Communications Solutions SFW16R-1STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
1.00mm Flex Connector, SFW-R series, 16 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
Ffc & Fpc Connectors 16P Side Smt Zif Lower Contact
SFW16R-1STE1LF-SFWR | Amphenol FCI (Amphenol CS) SFW16R1STE1LF
CONN, FFC/FPC, RCPT, 16POS, 1ROW, 1MM;
CONN FFC BOTTOM 16POS 1.00MM R/A
L-845/722 Hex Wrench Installation Tool
FFC/FPC CONNECTOR, 16POS, 1ROW; Series:S; FFC/FPC CONNECTOR, 16POS, 1ROW; Series:SFW-R; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:16; No. of Rows:1; Contact Plating:Tin; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW16R-1STE1LF.
  • SFW16R1STE1LF