Amphenol Communications Solutions HFW10R-2STE1LF

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HFW10R-2STE1LF.

Electro Sonic

Datasheet9 pages18 years ago

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-05-26
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-12-31
LTD Date2017-02-15

Related Parts

Amphenol Communications SolutionsHFW10S-2STE1LF
Hfw10S-2Ste1Lf-Fpc/Ffc Conn/Amphenol Fci |Amphenol Communications Solutions HFW10S-2STE1LF
Amphenol Communications SolutionsHFW10R-1STE1LF
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW10R-4STE1LF
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, Easy-On 52207, Surface Mount

Descriptions

Descriptions of Amphenol Communications Solutions HFW10R-2STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
1.00mm Flex Connector, HFW-R series, 10 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free.
CONNECTOR, FFC/FPC, 10POS, 1 ROW, 1MM
1.00 MM FFC/FPC CONNECTOR 10CK
FFC/FPC Connectors 10P SMT R/A
Connector, Ffc/Fpc, 10Pos, 1 Row, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:Fci Hfw-R Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions HFW10R-2STE1LF

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW10R-2STE1LF.
  • HFW10R2STE1LF