Amphenol Communications Solutions 91910-21125LF

Conn Mezzanine HDR 25 POS 1mm Solder ST Top Entry SMD CONAN® Tube
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91910-21125LF.

IHS

Datasheet7 pages10 years ago

Newark

Electro Sonic

Farnell

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions91910-21525LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91910-21521LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF9-25P-1V(32)
25 Position Connector Header, Center Strip Contacts Surface Mount Tin
HIROSE ELECTRICDF9-31P-1V(69)
CONN HDR 31POS SMD GOLD / 31 Position Connector Header, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions91910-21221LF
Conn Mezzanine HDR 21 POS 0.5mm Solder ST SMD CONAN® Tube
HIROSE ELECTRICDF9B-31P-1V(32)
CONN HEADER 31POS 1MM SMD TIN / Conn Board to Board HDR 31 POS 1mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Amphenol Communications Solutions 91910-21125LF provided by its distributors.

Conn Mezzanine HDR 25 POS 1mm Solder ST Top Entry SMD CONAN® Tube
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch.
Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
HEADER, SMD, 1MM, 25WAY; Series:Conan; Pitch Spacing:1mm; No. of Rows:2; No. of Contacts:25; Gender:Plug; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Cream; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:0.38 µm (15 µin.) GXT; Contact Resistance:30mohm; Current Rating:1A; External Length / Height:0.86mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:25; Operating Temperature Max:130°C; Operating Temperature Min:-55°C; Termination Method:SMT; Withstand Voltage:500V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9191021125LF