Amphenol Communications Solutions 77317-112-28LF

Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Bag
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 77317-112-28LF.

IHS

Datasheet2 pages5 years ago

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions77317-104-28LF
Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Bag
Amphenol Communications Solutions89883-314LF
Conn Socket Strip RCP 28 POS 2.54mm Solder RA Thru-Hole Tube
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of Amphenol Communications Solutions 77317-112-28LF provided by its distributors.

Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Bag
BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 28 Positions ,2.54mm (0.100in) Pitch,
Board Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Conn, R/A Header, 28Pos, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:28Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Bergstik 77317 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77317-112-28LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7731711228LF