Amphenol Communications Solutions 67968-002LF

Conn Modular Jack F 6 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 67968-002LF.

element14 APAC

Datasheet1 page19 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-02-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-06-15
LTD Date2015-06-15

Descriptions

Descriptions of Amphenol Communications Solutions 67968-002LF provided by its distributors.

Conn Modular Jack F 6 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
RJ25 MODULAR JACK, 6POS, 1 PORT; Connect; RJ25 MODULAR JACK, 6POS, 1 PORT; Connector Type:RJ25; Gender:Jack; No. of Contacts:6; No. of Positions:6; No. of Ports:1; Contact Termination:Through Hole Vertical; Contact Plati
RJ25 MODULAR JACK, 6 POSITION, 1 PORT; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:-; IP Rating:-; Connector Mounting:Through Hole Mount RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67968002LF