Amphenol Communications Solutions 20021612-00010T4LF

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021612-00010T4LF.

IHS

Datasheet1 page14 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-104069-4
Board Connector, 10 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions20021112-00010T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
CONN HEADER VERT 10POS 1.27MM / Connector Header Through Hole 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021112-00008T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021111-00010T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTS Series

Descriptions

Descriptions of Amphenol Communications Solutions 20021612-00010T4LF provided by its distributors.

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Conn Ejector Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tube
1.27mm (0.05in.) pitch, Header with eject latch, 10 contacts
10pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1A 250nm
20021612-00010T4LF-HD EJECT RA
HEADER, R/A, 1.27MM, THT, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Minitek127 20021612 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold P
Board-Board Connector, Header, 10 Position, 2Row; Rango De Producto:Serie Minitek127 20021612; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:10; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado |Amphenol Communications Solutions 20021612-00010T4LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.