
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Jameco | 2452519 | 0 | 300 | 2h | ||||||||
| Conrad | 440392 | 120 | 7h | |||||||||
| Onlinecomponents.com | 77A-3R9M-00 | 0 | 25 | Bulk | ||||||||
| Master Electronics | 77A-3R9M-00 | 0 | 25 | |||||||||
| Arrow Electronics | 77A-3R9M-00 | 0 | 300 |
Descriptions of Fastron 77A-3R9M-00 provided by its distributors.
Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names: