
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Jameco | 2414559 | 0 | 2500 | 3d | ||||||||
| Onlinecomponents.com | 0402AS-024J-01 | 0 | 1K | Bulk | ||||||||
| Master Electronics | 0402AS-024J-01 | 0 | 1K | |||||||||
| Utech Electronics | 0402AS-024J-01 | 0 | 5K | 4h |
Download datasheets and manufacturer documentation for Fastron 0402AS-024J-01.
Download Fastron 0402AS-024J-01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Fastron 0402AS-024J-01 provided by its distributors.
Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:
Download datasheets and manufacturer documentation for Fastron 0402AS-024J-01.