Fairview Microwave TFT-5G-402-BULK

Low PIM Flexible TFT-5G-402 Coax Cable Double Shielded with Blue FEP Jacket
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TFT-5G-402-BULK.

Electro Sonic

Datasheet3 pages3 years ago

RFMW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TFT-5G-402-BULK provided by its distributors.

Low PIM Flexible TFT-5G-402 Coax Cable Double Shielded with Blue FEP Jacket
Wire And Cable, 1 Conductor(s), Communication Cable
Key Specifications, Generic Name: TFT-5G-402, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 76 %, Jacket Diameter: 0.16 in, Jacket Material: FEP, No. of Shields: 2, Passive Intermodulation: -160 dBc, RF Shielding: 80 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 150 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.75 in, Coax Type: Coax. Low PIM Flexible TFT-5G-402 Coax Cable Double Shielded with Blue FEP Jacket. TFT-5G-402-BULK part number from Pasternack is a TFT-5G-402 coax cable that is flexible. Pasternack TFT-5G-402 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our TFT-5G-402 coax is constructed with a 0.16 jacket made of FEP. TFT-5G-402 coax has a shield count of 2, a RF shielding of 80 dB and the maximum frequency for this Pasternack cable is 6 GHz. Pasternack TFT-5G-402 coax cables are part of over 40,000 RF, microwave and millimeter wave components. TFT-5G-402 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using TFT-5G-402 or other coax can be built and shipped same day as well.
TFT-5G-402 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave TFT-5G-402-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low pim flexible 50 Ohm coax cable TFT-5G-402 is constructed with a 0.16 inch diameter and FEP jacket.TFT-5G-402 TFT-5G-402-BULK flexible 50 Ohm coax cable with FEP jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.16 inch diameter and low pim flexible coax cable is built with a shield count of 2 and RF shielding of 80 dB.Fairview Microwave TFT-5G-402 coax is constructed with PTFE dielectric and a maximum operating temperature of 150 degrees C. TFT-5G-402 coax cable specs for this wire properties can be found on its RF coax cable TFT-5G-402 datasheet PDF specifications above.TFT-5G-402 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This low pim TFT-5G-402 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC