Fairview Microwave TCOM-600-BULK

Low PIM Flexible TCOM-600 Coax Cable Double Shielded with Black PE Jacket
$ 16.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TCOM-600-BULK.

Fairview Microwave

Datasheet4 pages2 years ago

RFMW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Fairview Microwave TCOM-600-BULK provided by its distributors.

Low PIM Flexible TCOM-600 Coax Cable Double Shielded with Black PE Jacket
Wire And Cable
TCOM-600 low PIM coaxial cable from Fairview Microwave is only one of many radio frequency coaxial cable types specifically stocked to be ready for same business day shipment. Fairview Microwave’s TCOM-600-BULK coaxial cable is manufactured in a flexible design and has a 50 Ohm impedance. This flexible 50 Ohm coaxial cable is constructed with a polyethylene jacket of 0.59-inch diameter. The maximum passive intermodulation of this low PIM cable is -155 dBc. Fairview Microwave’s TCOM-600-BULK flexible coaxial cable with a polyethylene jacket is rated for a 10 GHz maximum operating frequency. This 50 Ohm flexible coaxial cable is built with a shield count of 2 and RF shielding of 100 dB. Our low PIM RF coaxial cable has a solid conductor of copper clad aluminum. Our black-colored coaxial RF cable has a typical insertion loss/attenuation of 1, 1.2, 1.8, 2.6, 3.5, 3.9, 4.1, 4.6, 7.6 and 10.6 dB/100ft at frequency of 150 MHz, 220 MHz, 450 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 2 GHz, 2.5 GHz, 5.8 GHz and 10 GHz respectively. The TCOM-600 coaxial cable with PE (F) dielectric can operate at temperatures ranging from -40 to +85 degrees C. Additional specifications for this TCOM-600-BULK double-shielded RF coaxial cable are on our downloadable PDF datasheet above. This coaxial cable features a dual shield of tinned copper braid over the silver plated copper braid. Our low PIM coaxial cable has a dielectric withstanding voltage of 4,000 Vdc. This flexible 50 Ohm coaxial cable has 1.5 inches of minimum bend radius along with nominal capacitance of 23.4 pF/ft.TCOM-600 low PIM RF cable is part of more than one million RF, microwave, and millimeter wave parts in stock at Fairview Microwave. This TCOM-600 coaxial cable is ready to buy and can be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial cable types that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC