Fairview Microwave TC-SPO500-NM-RA-LP

Right Angle N Male (plug) Low Pim Connector For SPO-500, SPF-500 Cable, Solder
$ 17.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-SPO500-NM-RA-LP.

Newark

Datasheet3 pages6 years ago

RFMW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave TC-SPO500-NM-RA-LP provided by its distributors.

RIGHT ANGLE N MALE (PLUG) LOW PIM CONNECTOR FOR SPO-500, SPF-500 CABLE, SOLDER
N Male Right Angle Low PIM Conne
CONN PLUG SOLDER/SOLDER TYPE N
Rf Coax Conn, R/A N Plug, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Spf-500, Spo-500; Contact Material:Brass; Frequency Max:6Ghz |Fairview Microwave TC-SPO500-NM-RA-LP
TC-SPO500-NM-RA-LP RA N male coaxial connector from Fairview Microwave has an interface type of SPO-500, SPF-500 and a 50 Ohm impedance. This N male connector uses shield attachment of solder/solder attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our TC-SPO500-NM-RA-LP N RA connector uses brass contact and a tri-metal plating material. This N male right angle coaxial RF connector is RoHS compliant, you can find this N male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male SPO-500 / SPF-500 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC