Fairview Microwave TC-402-SM-RA-LP

RA SMA Male Low PIMConnector Solder Attachment for TFT-402, TFT-402-LF
$ 14.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-402-SM-RA-LP.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Pasternack

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2024-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-402-SM-RA-LP provided by its distributors.

RA SMA Male Low PIMConnector Solder Attachment for TFT-402, TFT-402-LF
SMA Male Right Angle Low PIM Con
Rf Coax Conn, R/A Sma Plug, 50 Ohm, 6Ghz; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Brass; Product Range:- |Fairview Microwave TC-402-SM-RA-LP
TC-402-SM-RA-LP RA SMA male coaxial connector from Fairview Microwave has an interface type of TFT-402, TFT-402-LF and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMA coaxial connector has a brass body with tri-metal plating. Our TC-402-SM-RA-LP SMA RA connector uses brass contact and a tri-metal plating material. This SMA male right angle coaxial RF connector is RoHS compliant, you can find this SMA male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male SMA connector purchases will ship the same day. Our SMA right angle male TFT-402 / TFT-402-LF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC