Fairview Microwave TC-402-NX10M-RA-LP

NEX10 Male Right Angle Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
$ 28.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-402-NX10M-RA-LP.

Fairview Microwave

Datasheet3 pages1 year ago

Newark

RFMW

Pasternack

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-402-NX10M-RA-LP provided by its distributors.

NEX10 Male Right Angle Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
Rf Conn, R/A Nex10 Plug, 50 Ohm, 4Ghz; Connector Type:Nex10 Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Brass; Product Range:- |Fairview Microwave TC-402-NX10M-RA-LP
TC-402-NX10M-RA-LP RA NEX10 male coaxial connector from Fairview Microwave has an interface type of TFT-402 and a 50 Ohm impedance. This NEX10 male connector uses shield attachment of solder/solder attachment for the contact. Our male NEX10 right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.Right angle NEX10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave NEX10 coaxial connector has a brass body with tri-metal plating. Our TC-402-NX10M-RA-LP NEX10 RA connector uses brass contact and a tri-metal plating material. This NEX10 male right angle coaxial RF connector is RoHS compliant, you can find this NEX10 male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male NEX10 connector purchases will ship the same day. Our NEX10 right angle male TFT-402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom NEX10 cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC