Fairview Microwave TC-402-716M-RA-LP

7/16 DIN Male Right Angle Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
$ 10.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-402-716M-RA-LP.

Fairview Microwave

Datasheet4 pages1 year ago

Newark

RFMW

Pasternack

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-402-716M-RA-LP provided by its distributors.

7/16 DIN Male Right Angle Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
7/16 DIN Male Right Angle Low PI
CONN PLUG SOLDER/SOLDER 7/16 DIN
Rf Conn, R/A 7/16 Din Plug, 50 Ohm, 6Ghz; Connector Type:7/16 Din Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Brass |Fairview Microwave TC-402-716M-RA-LP
TC-402-716M-RA-LP RA 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of TFT-402 and a 50 Ohm impedance. This 7/16 DIN male connector uses shield attachment of solder/solder attachment for the contact. Our male 7/16 DIN right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle 7/16 DIN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our TC-402-716M-RA-LP 7/16 DIN RA connector uses brass contact and a tri-metal plating material. This 7/16 DIN male right angle coaxial RF connector is RoHS compliant, you can find this 7/16 DIN male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN right angle male TFT-402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC