Fairview Microwave TC-402-716F-PM-LP

7/16 DIN Female Low PIMConnector Solder Attachment 4 Hole Flange for TFT-402, TFT-402-LF
$ 20.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-402-716F-PM-LP.

Fairview Microwave

Datasheet4 pages1 year ago

Newark

RFMW

Pasternack

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-05-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-402-716F-PM-LP provided by its distributors.

7/16 DIN Female Low PIMConnector Solder Attachment 4 Hole Flange for TFT-402, TFT-402-LF
7/16 DIN Female Low PIM Connecto
CONN JACK SOLDER/SOLDER 7/16 DIN
Rf Conn, 7/16 Din Jack, 50 Ohm, 6Ghz; Connector Type:7/16 Din Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Brass |Fairview Microwave TC-402-716F-PM-LP
TC-402-716F-PM-LP 7/16 DIN female coaxial connector from Fairview Microwave has an interface type of TFT-402 and a 50 Ohm impedance. This 7/16 DIN female connector uses shield attachment of solder/solder attachment for the contact. Our female 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.7/16 DIN female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our TC-402-716F-PM-LP 7/16 DIN connector uses brass contact and a tri-metal plating material. This 7/16 DIN female coaxial RF connector is RoHS compliant, you can find this 7/16 DIN female coaxial connector datasheet specifications above. Fairview Microwave female 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN female TFT-402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC