Fairview Microwave TC-402-1023M-LP

1.0/2.3 Plug Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
$ 9.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-402-1023M-LP.

Fairview Microwave

Datasheet3 pages1 year ago

Newark

RFMW

Pasternack

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-402-1023M-LP provided by its distributors.

1.0/2.3 Plug Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
Rf Coax Conn, 1.0/2.3 Plug, 50 Ohm, 6Ghz; Connector Type:1.0/2.3 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Brass |Fairview Microwave TC-402-1023M-LP
TC-402-1023M-LP 1.0/2.3 plug coaxial connector from Fairview Microwave has an interface type of TFT-402, TFT-402-LF and a 50 Ohm impedance. This 1.0/2.3 plug connector uses shield attachment of solder/solder attachment for the contact. Our plug 1.0/2.3 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.1.0/2.3 plug coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave 1.0/2.3 coaxial connector has a brass body with tri-metal plating. Our TC-402-1023M-LP 1.0/2.3 connector uses brass contact and a tri-metal plating material. This 1.0/2.3 plug coaxial RF connector is RoHS compliant, you can find this 1.0/2.3 plug coaxial connector datasheet specifications above.Fairview Microwave plug 1.0/2.3 connector purchases will ship the same day. Our 1.0/2.3 plug TFT-402 / TFT-402-LF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.0/2.3 cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC