Fairview Microwave TC-400-TM-X

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp and Solder Terminal
$ 13.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-400-TM-X.

Newark

Datasheet3 pages5 years ago

IHS

Electro Sonic

RFMW

Pasternack

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-07-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave TC-400-TM-X provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp and Solder Terminal
Tnc Male (Plug) Connector For Lmr-400 Cable, Crimp/Solder |L-Com TC-400-TM-X
TC-400-TM-X TNC male coaxial connector from Fairview Microwave has an interface type of LMR-400 and a 50 Ohm impedance. This TNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.This Fairview Microwave TNC coaxial connector has a brass body with tri-metal plating. Our TC-400-TM-X TNC connector uses brass contact and a tri-metal plating material. This TNC male coaxial RF connector is RoHS compliant, you can find this TNC male coaxial connector datasheet specifications above.Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male LMR-400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.
TC-400-TM-X TNC male coaxial connector has an interface type of TNC male LMR-400, PE-C400 and a 50 Ohm impedance. Pasternack's TNC male connector uses crimp/solder as an attachment method. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.The Pasternack TNC male coaxial connector has a maximum VSWR of 1.3:1. The Pasternack TNC coaxial connector has a brass body with tri-metal plating. Our TC-400-TM-X TNC connector uses gold contact.Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. The radio frequency connector is made from brass material and has a contact life of 500 cycles or more. Our high-quality TC-400-TM-X features an 80 µinch body plating specification. The Pasternack TC-400-TM-X TNC connector operates at a temperature range of -40 to 125 deg C. Our male RF connector with coaxial termination has a 0.25 dB maximum insertion loss. This Pasternack male TNC connector will ship the same business day as purchased. Our TNC male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC