Fairview Microwave TC-400-NMH-X

N Male Connector Crimp/Solder Attachment for LMR-400, PE-C400, PE-B405 IP67 Rated
$ 19.255
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-400-NMH-X.

IHS

Datasheet3 pages6 years ago

ShowMeCables

Electro Sonic

RFMW

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2025-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave TC-400-NMH-X provided by its distributors.

N Male Connector Crimp/Solder Attachment for LMR-400, PE-C400, PE-B405 IP67 Rated
Rf Coax Conn, N Plug, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-400; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |Fairview Microwave TC-400-NMH-X
TC-400-NMH-X N male coaxial connector from Fairview Microwave has an interface type of LMR-400 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our TC-400-NMH-X N connector uses brass contact and a tri-metal plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male LMR-400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.
TC-400-NMH-X Type N male coaxial connector has an interface type of Type N male LMR-400, PE-C400, PE-B405 and a 50 Ohm impedance. Pasternack's Type N male connector uses crimp/solder as an attachment method. Our male Type N coaxial connector provides a maximum frequency of 6 GHz.The Pasternack Type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.25:1. The Pasternack Type N coaxial connector has a brass body with tri-metal plating. Our TC-400-NMH-X Type N connector uses gold contact.Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. Our high-quality TC-400-NMH-X features a 150 µ in. minimum body plating specification. The Pasternack TC-400-NMH-X Type N connector operates at a temperature range of -55 to 155 deg C. Our male RF connector with coaxial termination has a 1 dB maximum insertion loss. This Pasternack male Type N connector will ship the same business day as purchased. Our Type N male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC