Fairview Microwave TC-400-4310M-X

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp and Solder Terminal
$ 27.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-400-4310M-X.

IHS

Datasheet3 pages6 years ago

Newark

Electro Sonic

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-05-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Fairview Microwave TC-400-4310M-X provided by its distributors.

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp and Solder Terminal
4.3-10 MALE (PLUG) CONNECTOR FOR LMR-400 CABLE, CRIMP/SOLDER
4.3-10 MaleConnectorCrimp/Solder Attachment for LMR-400Cable
4.3-10 Male Connector Crimp/Sold
Rf Coax Conn, 4.3/10 Plug, 50 Ohm, 6Ghz; Connector Type:4.3/10 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-400; Contact Material:Brass; Frequency Max:6Ghz |Fairview Microwave TC-400-4310M-X
TC-400-4310M-X 4.3-10 male coaxial connector from Fairview Microwave has an interface type of LMR-400 and a 50 Ohm impedance. This 4.3-10 male connector uses shield attachment of crimp/solder attachment for the contact. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our TC-400-4310M-X 4.3-10 connector uses brass contact and a tri-metal plating material. This 4.3-10 male coaxial RF connector is RoHS compliant, you can find this 4.3-10 male coaxial connector datasheet specifications above.Fairview Microwave male 4.3-10 connector purchases will ship the same day. Our 4.3-10 male LMR-400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC