Fairview Microwave TC-375-716M-LP

7/16 DIN Male Low PIM Connector Solder Attachment for SPP-375-LLPL, SPO-375, SPF-375
$ 16.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-375-716M-LP.

Newark

Datasheet3 pages5 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-375-716M-LP provided by its distributors.

7/16 DIN Male Low PIM Connector Solder Attachment for SPP-375-LLPL, SPO-375, SPF-375
CONN PLUG SOLDER/SOLDER 7/16 DIN
Rf Conn, 7/16 Din Plug, 50 Ohm, 6Ghz; Connector Type:7/16 Din Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Spf-375, Spo-375, Spp-375-Llpl; Contact Material:Brass |Fairview Microwave TC-375-716M-LP
TC-375-716M-LP 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of SPP-375-LLPL, SPO-375, SPF-375 and a 50 Ohm impedance. This 7/16 DIN male connector uses shield attachment of solder/solder attachment for the contact. Our male 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.7/16 DIN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our TC-375-716M-LP 7/16 DIN connector uses brass contact and a tri-metal plating material. This 7/16 DIN male coaxial RF connector is RoHS compliant, you can find this 7/16 DIN male coaxial connector datasheet specifications above.Fairview Microwave male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN male SPP-375-LLPL / SPO-375 / SPF-375 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC