Fairview Microwave TC-250-NF-BH-LP

N Female Bulkhead Mount Low Pim Connector Solder Attachment For SPP-250-LLPL, S
$ 13.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-250-NF-BH-LP.

Official Datasheet18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-250-NF-BH-LP provided by its distributors.

N FEMALE BULKHEAD MOUNT LOW PIM CONNECTOR SOLDER ATTACHMENT FOR SPP-250-LLPL, S
CONN JACK SOLDER/SOLDER TYPE N
Rf Coax Conn, N Jack, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:1/4" Super Flex, Fm-1/4Sfhc, Spf-250, Spo-250, Spp-250-Llpl |Fairview Microwave TC-250-NF-BH-LP
TC-250-NF-BH-LP N female bulkhead coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL, SPF-250, SPO-250, 1/4" Superflexible, FM-1/4SFHC and a 50 Ohm impedance. This N female bulkhead connector utilizes a solder/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N female bulkhead coaxial RF connector has a PTFE dielectric and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. This N female bulkhead coaxial RF connector is RoHS compliant, You can find this N female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female N bulkhead connector purchases will ship the same day. Our bulkhead N female SPP-250-LLPL / SPF-250 / SPO-250 / 1/4" Superflexible / FM-1/4SFHC connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC