Fairview Microwave TC-250-716M-RA-LP

7/16 Din Male Right Angle Low Pim Connector Solder Attachment For SPP-250-LLPL,
$ 22.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-250-716M-RA-LP.

Newark

Datasheet3 pages3 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-250-716M-RA-LP provided by its distributors.

7/16 DIN MALE RIGHT ANGLE LOW PIM CONNECTOR SOLDER ATTACHMENT FOR SPP-250-LLPL,
7/16 DIN Male Right Angle Low PI
CONN PLUG SOLDER/SOLDER 7/16 DIN
RF CONN, R/A 7/16 DIN PLUG, 50 OHM, 6GHZ; Connector Type:7/16 DIN Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Silver Plated Contacts
TC-250-716M-RA-LP RA 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL, SPF-250, SPO-250, 1/4 inch Superflexible cable compatibility, FM-1/4SFHC and a 50 Ohm impedance. This 7/16 DIN male connector utilizes a solder/solder attachment for the contact. Our male 7/16 DIN right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle 7/16 DIN male coaxial RF connector has a PTFE dielectric and a VSWR of 1.3:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. This 7/16 DIN male right angle coaxial RF connector is RoHS compliant, You can find this 7/16 DIN male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN right angle male SPP-250-LLPL / SPF-250 / SPO-250 / 1/4 inch Superflexible cable compatibility / FM-1/4SFHC connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC