Fairview Microwave TC-240-TM-X

Tnc Male (plug) Connector For LMR-240 Cable, Crimp/solder
$ 16.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-240-TM-X.

Newark

Datasheet3 pages5 years ago

IHS

Electro Sonic

RFMW

ShowMeCables

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-240-TM-X provided by its distributors.

TNC MALE (PLUG) CONNECTOR FOR LMR-240 CABLE, CRIMP/SOLDER
Cable terminations and intermediate connectors
RF TNC Connector
TC-240-TM-X TNC male coaxial connector from Fairview Microwave has an interface type of LMR-240 and a 50 Ohm impedance. This TNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 8 GHz.TNC male coaxial RF connector has a teflon dielectric type and a VSWR of 1.3:1. This Fairview Microwave TNC coaxial connector has a brass body with tri-metal plating. Our TC-240-TM-X TNC connector uses brass contact and a tri-metal plating material. This TNC male coaxial RF connector is RoHS compliant, you can find this TNC male coaxial connector datasheet specifications above.Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male LMR-240 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC