Fairview Microwave TC-200-SM-SS-X

Sma Male (plug) Connector For LMR-200 Cable, Crimp/solder, Passivated Stainless
$ 14.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-200-SM-SS-X.

IHS

Datasheet3 pages6 years ago

RFMW

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-12-03
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Fairview Microwave TC-200-SM-SS-X provided by its distributors.

SMA MALE (PLUG) CONNECTOR FOR LMR-200 CABLE, CRIMP/SOLDER, PASSIVATED STAINLESS
Rf Coax Conn, Sma Plug, 50 Ohm, 6Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-200; Contact Material:Brass; Frequency Max:6Ghz |Fairview Microwave TC-200-SM-SS-X
TC-200-SM-SS-X SMA male coaxial connector has an interface type of SMA male LMR-200 and PE-C200 and a 50 Ohm impedance. Pasternack's SMA male connector uses crimp/solder as an attachment method.The Pasternack SMA male coaxial connector has a teflon dielectric type. The Pasternack SMA coaxial connector has a passivated stainless steel body. Our TC-200-SM-SS-X SMA connector uses gold contact.Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. Our high-quality TC-200-SM-SS-X features a SAE-AMS-2700 body plating specification. This Pasternack male SMA connector will ship the same business day as purchased. Our SMA male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave
TC-200-SM-SS-X SMA male coaxial connector from Fairview Microwave has an interface type of LMR-200 and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of Error and a maximum frequency of Error.SMA male coaxial RF connector has a teflon dielectric type and a VSWR of . This Fairview Microwave SMA coaxial connector has a passivated stainless steel body. Our TC-200-SM-SS-X SMA connector uses beryllium copper contact. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above.Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male LMR-200 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC