Fairview Microwave TC-195-NMH-RA-D

Right Angle N Male (plug) Connector For LMR-195 Cable, Crimp/solder
$ 17.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-195-NMH-RA-D.

Newark

Datasheet3 pages4 years ago

IHS

Electro Sonic

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-195-NMH-RA-D provided by its distributors.

RIGHT ANGLE N MALE (PLUG) CONNECTOR FOR LMR-195 CABLE, CRIMP/SOLDER
Rf Coax Conn, R/A N Plug, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-195; Contact Material:Brass; Frequency Max:6Ghz |Fairview Microwave TC-195-NMH-RA-D
TC-195-NMH-RA-D RA N male coaxial connector from Fairview Microwave has an interface type of LMR-195 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle N male coaxial RF connector has a teflon dielectric type and a VSWR of . This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our TC-195-NMH-RA-D N RA connector uses brass contact and a tri-metal plating material. This N male right angle coaxial RF connector is RoHS compliant, you can find this N male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male LMR-195 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.
TC-195-NMH-RA-D Type N male right angle coaxial connector has an interface type of Type N male LMR-195 and PE-C195 and a 50 Ohm impedance. Pasternack's Type N male connector uses crimp/solder as an attachment method. Our male Type N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.The Pasternack right angle Type N male coaxial connector has a teflon dielectric type. The Pasternack Type N coaxial connector has a brass body with tri-metal plating. Our TC-195-NMH-RA-D Type N right angle connector uses gold contact.Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. The radio frequency connector is made from brass material and has a contact life of 500 cycles or more. Our high-quality TC-195-NMH-RA-D features an 80µ in. minimum body plating specification. The Pasternack TC-195-NMH-RA-D Type N connector operates at a temperature range of -55 to 155 deg C. This Pasternack right angle male Type N connector will ship the same business day as purchased. Our Type N right angle male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC