Fairview Microwave STT0638

Tnc Male (plug) Termination (load) 2 Watts to 6 Ghz With Chain, Tri-metal Plate
$ 39.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave STT0638.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave STT0638 provided by its distributors.

TNC MALE (PLUG) TERMINATION (LOAD) 2 WATTS TO 6 GHZ WITH CHAIN, TRI-METAL PLATE
Conn TNC 0Hz to 6GHz 50Ohm ST Panel Mount M Gold
RF/Microwave Termination
TERM PLUG TNC 1.2 VSWR
Male Pin,Plug
RF load / termination (also known as a dummy load) part number STT0638 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with TNC connector. This TNC RF load is a male gender and has chain.TNC male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz . Dummy load / RF termination part number STT0638 has a maximum input power of 2 Watts and a maximum VSWR of 1.2:1. Additional male TNC RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC