Fairview Microwave ST2B75M

Bnc Male (plug) 75 Ohm Termination (load) 1 Watts to 2 Ghz, Tri-metal Plated Br
$ 58.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave ST2B75M.

Newark

Datasheet3 pages9 years ago

Supply Chain

Introduction Date2016-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave ST2B75M provided by its distributors.

BNC MALE (PLUG) 75 OHM TERMINATION (LOAD) 1 WATTS TO 2 GHZ, TRI-METAL PLATED BR
Conn BNC 0Hz to 2GHz 75Ohm ST Panel Mount M Gold
RF/Microwave Termination
TERM PLUG BNC 1.35 VSWR
RF load / termination (also known as a dummy load) part number ST2B75M from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with BNC connector. This BNC RF load is a male gender and has no chain.BNC male RF load from Fairview Microwave is 75 Ohm impedance and is rated for a maximum frequency of 2 GHz . Dummy load / RF termination part number ST2B75M has a maximum input power of 1 Watt and a maximum VSWR of 1.35:1. Additional male BNC RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC