Fairview Microwave ST1825F

Sma Female (jack) Termination (load) 1 Watts to 18 Ghz, Passivated Stainless St
$ 35.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave ST1825F.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-6.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave ST1825F provided by its distributors.

SMA FEMALE (JACK) TERMINATION (LOAD) 1 WATTS TO 18 GHZ, PASSIVATED STAINLESS ST
Conn SMA 0Hz to 18GHz 50Ohm ST Panel Mount F Gold
ST1825F, Fairview Microwave
TERM JACK SMA SS 1.2 VSWR
RF/MICROWAVE TERMINATIONS
RF load / termination (also known as a dummy load) part number ST1825F from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with SMA connector. This SMA RF load is a female gender and has no chain.SMA female RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 18 GHz . Dummy load / RF termination part number ST1825F has a maximum input power of 1 Watt and a maximum VSWR of 1.2:1. Additional female SMA RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC