Fairview Microwave ST1819C

Sma Male (plug) Termination (load) 1 Watts to 18 Ghz With Chain, Passivated Sta
$ 28.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave ST1819C.

element14 APAC

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+74.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave ST1819C provided by its distributors.

SMA MALE (PLUG) TERMINATION (LOAD) 1 WATTS TO 18 GHZ WITH CHAIN, PASSIVATED STA
Conn SMA 0Hz to 18GHz 50Ohm ST Panel Mount M Gold
RF TERMINATOR, SMA PLUG, 18GHZ, 50 OHM;
RF load / termination (also known as a dummy load) part number ST1819C from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with SMA connector. This SMA RF load is a male gender and has chain.SMA male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 18 GHz . Dummy load / RF termination part number ST1819C has a maximum input power of 1 Watt and a maximum VSWR of 1.2:1. Additional male SMA RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC