Fairview Microwave ST0150A

Conn BNC 0Hz to 1GHz 50Ohm ST Panel Mount M Gold Over Nickel
$ 95.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave ST0150A.

Newark

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+214%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave ST0150A provided by its distributors.

Conn BNC 0Hz to 1GHz 50Ohm ST Panel Mount M Gold Over Nickel
BNC MALE PLUG FEED-THRU TERMINATION LOAD 2 WATTS TO 1,000 MHZ, TRI-METAL PLATED BRASS, 1.3 VSWR ROHS COMPLIANT: YES
RF load / termination (also known as a dummy load) part number ST0150A from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a feed-thru load design with BNC connector. This BNC feed-thru load is a male gender and has no chain.BNC male feed-thru load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 1 GHz . Dummy load / RF termination part number ST0150A has a maximum input power of 2 Watts and a maximum VSWR of 1.3:1. Additional male BNC feed-thru load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC