Fairview Microwave ST-SMA8

Sma Fixed Torque Wrench in Screwdriver Type 5/16 Inch Bit That Is Pre-set to 8 I
$ 857.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave ST-SMA8.

element14 APAC

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+129%

Descriptions

Descriptions of Fairview Microwave ST-SMA8 provided by its distributors.

SMA FIXED TORQUE WRENCH IN SCREWDRIVER TYPE 5/16 INCH BIT THAT IS PRE-SET TO 8 I
TORQUE WRENCH, SMA RF CONN, SCREWDRIVER;
Fairview Microwave's RF torque wrench, ST-SMA8, is a 5/16 bit screwdriver type that is preset to 8 in-lbs and designed to use with 1.85mm, 2.4mm, 2.92mm, 3.5mm and SMA connectors. This screwdriver type 1.85mm, 2.4mm, 2.92mm, 3.5mm and SMA torque wrench allows accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of screwdriver type wrenches is that they will internally slip once the preset torque value is achieved, eliminating any chance of over tightening the coupling nut on the connector. Screwdriver type torque wrenches are useful for hard to reach connectors. Fairview Microwave's screwdriver type SMA torque wrenches are in-stock and also available for a wide variety of other RF connectors, all of which ship the same day. These torque wrenches are calibrated at time of manufacture in compliance with ANSI/NCSL Z540 or other internationally recognized standard.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC