Fairview Microwave ST-SMA2

Sma Fixed Torque Wrench in Click Type 5-16 Inch Bit That Is Pre-set to 6 In-lbs 98AK4810;
$ 354.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave ST-SMA2.

Newark

Datasheet2 pages8 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-01-17

Descriptions

Descriptions of Fairview Microwave ST-SMA2 provided by its distributors.

SMA FIXED TORQUE WRENCH IN CLICK TYPE 5-16 INCH BIT THAT IS PRE-SET TO 6 IN-LBS 98AK4810;
WRENCH SMA TORQUE 5/16" 7.09"
Fairview Microwave's SMA torque wrench, part number ST-SMA2, is a 5/16 bit click type that is preset to 6 in-lbs and designed to use with SMA connectors. This click type SMA torque wrench allows accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of click type RF wrenches is that once the preset torque value is reached, they will "click" which can be heard and felt, followed by a slight bend at the head, alerting to the user to stop applying torque on the connector. Fairview Microwave's click type SMA torque wrenches are in-stock and also available for a wide variety of other RF connectors, all of which ship the same day.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC