Fairview Microwave ST-D1

7/16 DIN Fixed Torque Wrench in Click Type With 32mm Bit that is Preset to 221 in-lbs.
$ 428.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave ST-D1.

Newark

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+400%

Descriptions

Descriptions of Fairview Microwave ST-D1 provided by its distributors.

7/16 DIN Fixed Torque Wrench in Click Type With 32mm Bit that is Preset to 221 in-lbs.
WRENCH TORQUE 32MM 9.75"
Fairview Microwave's 7/16 DIN torque wrench, part number ST-D1, is a 32mm bit click type that is preset to 221 in-lbs and designed to use with 7/16 DIN connectors. This click type 7/16 DIN torque wrench allows accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of click type RF wrenches is that once the preset torque value is reached, they will "click" which can be heard and felt, followed by a slight bend at the head, alerting to the user to stop applying torque on the connector. Fairview Microwave's click type 7/16 DIN torque wrenches are in-stock and also available for a wide variety of other RF connectors, all of which ship the same day.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC