Fairview Microwave SPP-375-LLPL-BULK

Low Loss SPP-375-LLPL Plenum Rated Corrugated Coax Cable with Blue FEP Jacket Superflexible
$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SPP-375-LLPL-BULK.

Electro Sonic

Datasheet3 pages3 years ago

RFMW

Supply Chain

Introduction Date2023-02-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SPP-375-LLPL-BULK provided by its distributors.

Low Loss SPP-375-LLPL Plenum Rated Corrugated Coax Cable with Blue FEP Jacket Superflexible
Wire And Cable, 1 Conductor(s), Communication Cable
Low Loss SPP-375-LLPL Plenum Rat
Key Specifications, Generic Name: SPP-375-LLPL, Flex Type: Corrugated, Impedance: 50 Ohm, Dielectric Type: Microporous PTFE, Velocity of Propagation: 76 %, Jacket Diameter: 0.402 in, Jacket Material: FEP, No. of Shields: 1, Passive Intermodulation: -160 dBc, RF Shielding: 100 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 1.25 in, Coax Type: Coax. Low Loss SPP-375-LLPL Plenum Rated Corrugated Coax Cable with Blue FEP Jacket Superflexible. SPP-375-LLPL-BULK part number from Pasternack is a SPP-375-LLPL coax cable that is corrugated. Pasternack SPP-375-LLPL corrugated coax cable is 50 Ohm and has a Microporous PTFE dielectric. Our SPP-375-LLPL coax is constructed with a 0.402 jacket made of FEP. SPP-375-LLPL coax has a shield count of 1, a RF shielding of 100 dB and the maximum frequency for this Pasternack cable is 6 GHz. Pasternack SPP-375-LLPL coax cables are part of over 40,000 RF, microwave and millimeter wave components. SPP-375-LLPL cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using SPP-375-LLPL or other coax can be built and shipped same day as well.
SPP-375-LLPL coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave SPP-375-LLPL-BULK coax cable is manufactured in a corrugated design and has a 50 Ohm impedance.This low loss corrugated 50 Ohm coax cable SPP-375-LLPL is constructed with a 0.402 inch diameter and FEP jacket.SPP-375-LLPL SPP-375-LLPL-BULK corrugated 50 Ohm coax cable with FEP jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.402 inch diameter and low loss corrugated coax cable is built with a shield count of 1 and RF shielding of 100 dB.Fairview Microwave SPP-375-LLPL coax is constructed with Microporous PTFE dielectric and a maximum operating temperature of 200 degrees C. SPP-375-LLPL coax cable specs for this wire properties can be found on its RF coax cable SPP-375-LLPL datasheet PDF specifications above.SPP-375-LLPL cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This low loss SPP-375-LLPL coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC