Fairview Microwave SPO-375-BULK

Low Loss SPO-375 Rated Corrugated Coax Cable with Black PE Jacket Superflexible Outdoor Rated
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SPO-375-BULK.

Electro Sonic

Datasheet3 pages3 years ago

RFMW

Supply Chain

Introduction Date2023-02-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SPO-375-BULK provided by its distributors.

Low Loss SPO-375 Rated Corrugated Coax Cable with Black PE Jacket Superflexible Outdoor Rated
Wire And Cable, 1 Conductor(s), Communication Cable
Low Loss SPO-375 Rated Corrugate
Key Specifications, Generic Name: SPO-375, Flex Type: Corrugated, Impedance: 50 Ohm, Dielectric Type: Foam PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.43 in, Jacket Material: PE, No. of Shields: 1, Passive Intermodulation: -158 dBc, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 1.75 in, Coax Type: Coax. Low Loss SPO-375 Rated Corrugated Coax Cable with Black PE Jacket Superflexible Outdoor Rated. SPO-375-BULK part number from Pasternack is a SPO-375 coax cable that is corrugated. Pasternack SPO-375 corrugated coax cable is 50 Ohm and has a Foam PE dielectric. Our SPO-375 coax is constructed with a 0.43 jacket made of PE. SPO-375 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 6 GHz. Pasternack SPO-375 coax cables are part of over 40,000 RF, microwave and millimeter wave components. SPO-375 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using SPO-375 or other coax can be built and shipped same day as well.
SPO-375 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave SPO-375-BULK coax cable is manufactured in a corrugated design and has a 50 Ohm impedance.This low loss corrugated 50 Ohm coax cable SPO-375 is constructed with a 0.43 inch diameter and PE jacket.SPO-375 SPO-375-BULK corrugated 50 Ohm coax cable with PE jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.43 inch diameter and low loss corrugated coax cable is built with a shield count of 1.Fairview Microwave SPO-375 coax is constructed with Foam PE dielectric and a maximum operating temperature of 85 degrees C. SPO-375 coax cable specs for this wire properties can be found on its RF coax cable SPO-375 datasheet PDF specifications above.SPO-375 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This low loss SPO-375 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC