Fairview Microwave SPA-265-33-01-K

Medium Power Amplifier at 1 Watt P1dB Operating From 18 GHz to 26.5 GHz with 33 dB Gain, 38 dBm
$ 5,334.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SPA-265-33-01-K.

Newark

Datasheet5 pages6 years ago

Supply Chain

Introduction Date2020-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SPA-265-33-01-K provided by its distributors.

Medium Power Amplifier at 1 Watt P1dB Operating From 18 GHz to 26.5 GHz with 33 dB Gain, 38 dBm
Wide Band Medium Power Amplifier
POWER AMP 18000MHZ-26.5GHZ P1DB
RF power amplifier SPA-265-33-01-K from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized medium power version manufactured with 2.92mm connectors and rated at 1 Watt. Our 2.92mm medium power RF amplifier design has a 30 dB minimum gain and 33 dB typical gain.Fairview RF medium power amplifier part number SPA-265-33-01-K is rated for a gain flatness of 1.75 dB with a P1dB of 31 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 18 GHz and a maximum of 26.5 GHz. Additional specs on this medium power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above.Our medium power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This medium power 1 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC